
PDBFS504 | |
|---|---|
DigiKey Part Number | PDBFS504-ND |
Manufacturer | |
Manufacturer Product Number | PDBFS504 |
Description | PDB FINGER SAFE ASSEMBLY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 760 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 500MCM (kcmil) - #6CU/AL | |
Load Side Wire/Stud Size | 500MCM (kcmil) - #6CU/AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 760 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,14000 € | 325,14 € |
| 12 | 292,09417 € | 3.505,13 € |
| 27 | 282,04778 € | 7.615,29 € |
| Unit Price without VAT: | 325,14000 € |
|---|---|
| Unit Price with VAT: | 386,91660 € |

