
NSS3-WH | |
|---|---|
DigiKey Part Number | NSS3-WH-ND |
Manufacturer | |
Manufacturer Product Number | NSS3-WH |
Description | CONN BARRIER STRIP 3CIRC 0.385" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.385" (9.77mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating 600V |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Color White |
Number of Circuits 3 | Mounting Type Channel, DIN Rail, Track |
Number of Wire Entries 6 | Operating Temperature 105°C |
Pitch 0.385" (9.77mm) | Material - Insulation Thermoplastic |
Number of Rows 2 (Raised, Staggered) | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,06840 € | 706,84 € |
| Unit Price without VAT: | 7,06840 € |
|---|---|
| Unit Price with VAT: | 8,41140 € |

