
NOS-600 | |
|---|---|
DigiKey Part Number | NOS-600-ND |
Manufacturer | |
Manufacturer Product Number | NOS-600 |
Description | FUSE BUSS ONE TIME |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 600A 600 VAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 600A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | - | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | H, K5 | |
Approval Agency | CE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 3.130" Dia x 13.380" L (79.50mm x 339.85mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.202,80000 € | 1.202,80 € |
| Unit Price without VAT: | 1.202,80000 € |
|---|---|
| Unit Price with VAT: | 1.431,33200 € |

