Image for NOS-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOS-5

DigiKey Part Number
NOS-5-ND
Manufacturer
Manufacturer Product Number
NOS-5
Description
FUSE BUSS ONE TIME
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5A 600 VAC Fuse Cartridge Requires Holder
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
5A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
-
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.810" Dia x 5.000" L (20.57mm x 127.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1064,51100 €645,11 €
Manufacturers Standard Package
Unit Price without VAT:64,51100 €
Unit Price with VAT:76,76809 €