
NOS-450 | |
|---|---|
DigiKey Part Number | NOS-450-ND |
Manufacturer | |
Manufacturer Product Number | NOS-450 |
Description | FUSE BUSS ONE TIME |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 450A 600 VAC Fuse Cartridge Requires Holder |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class H, K5 |
Part Status Active | Approval Agency CE |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 450A | Size / Dimension 3.130" Dia x 13.380" L (79.50mm x 339.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.213,36000 € | 1.213,36 € |
| Unit Price without VAT: | 1.213,36000 € |
|---|---|
| Unit Price with VAT: | 1.443,89840 € |

