
NOS-250 | |
|---|---|
DigiKey Part Number | NOS-250-ND |
Manufacturer | |
Manufacturer Product Number | NOS-250 |
Description | FUSE BUSS ONE TIME |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250A 600 VAC Fuse Cartridge Requires Holder |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class H, K5 |
Part Status Active | Approval Agency CE |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 250A | Size / Dimension 2.590" Dia x 11.630" L (65.79mm x 295.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 788,50000 € | 788,50 € |
| Unit Price without VAT: | 788,50000 € |
|---|---|
| Unit Price with VAT: | 938,31500 € |

