
NOS-25 | |
|---|---|
DigiKey Part Number | NOS-25-ND |
Manufacturer | |
Manufacturer Product Number | NOS-25 |
Description | FUSE BUSS ONE TIME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CE, CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.810" Dia x 5.000" L (20.57mm x 127.00mm) |
Current Rating (Amps) 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 57,25300 € | 572,53 € |
| Unit Price without VAT: | 57,25300 € |
|---|---|
| Unit Price with VAT: | 68,13107 € |

