
NOS-150 | |
|---|---|
DigiKey Part Number | NOS-150-ND |
Manufacturer | |
Manufacturer Product Number | NOS-150 |
Description | FUSE BUSS ONE TIME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 150A 600 VAC Fuse Cartridge Requires Holder |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class H, K5 |
Part Status Active | Approval Agency CE |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 150A | Size / Dimension 1.840" Dia x 9.630" L (46.74mm x 244.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,09000 € | 379,09 € |
| Unit Price without VAT: | 379,09000 € |
|---|---|
| Unit Price with VAT: | 451,11710 € |

