
BAO40 | |
|---|---|
DigiKey Part Number | BAO40-ND |
Manufacturer | |
Manufacturer Product Number | BAO40 |
Description | FUSE 40AMP 500V AC BS88 GG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40A 500 VAC 500 VDC Fuse Cartridge Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | gG/gL | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 80kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.827" Dia x 3.425" L (21.00mm x 87.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 1400.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 57,58600 € | 1.151,72 € |
| Unit Price without VAT: | 57,58600 € |
|---|---|
| Unit Price with VAT: | 68,52734 € |

