
MMB-15 | |
|---|---|
DigiKey Part Number | 2041-MMB-15-ND |
Manufacturer | |
Manufacturer Product Number | MMB-15 |
Description | WIDE ATM FOOTPRINT BREAKER - 15 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A AC DC Automatic Reset Holder |
Datasheet | Datasheet |
Category | Breaker Type Thermal |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 15A |
Series | Actuator Type Automatic Reset |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Holder | Approval Agency SAEJ553 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,08000 € | 240,80 € |
| Unit Price without VAT: | 24,08000 € |
|---|---|
| Unit Price with VAT: | 28,65520 € |

