
MIS-3 | |
|---|---|
DigiKey Part Number | MIS-3-ND |
Manufacturer | |
Manufacturer Product Number | MIS-3 |
Description | ACTUATOR DEVICE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3A 600 VAC Fuse Cartridge Requires Holder |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CE |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 2.000" L (10.31mm x 50.80mm) |
Current Rating (Amps) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 432,62600 € | 4.326,26 € |
| Unit Price without VAT: | 432,62600 € |
|---|---|
| Unit Price with VAT: | 514,82494 € |

