
MAS-3 | |
|---|---|
DigiKey Part Number | MAS-3-ND |
Manufacturer | |
Manufacturer Product Number | MAS-3 |
Description | FUSE XMAS TREE LIGHT FUSE |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fuse Requires Holder Cartridge, Non-Standard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Package / Case | ||
Size / Dimension | 0.118" Dia x 0.197" L (3.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,56600 € | 17,83 € |
| Unit Price without VAT: | 3,56600 € |
|---|---|
| Unit Price with VAT: | 4,24354 € |

