Image for LPS-RK-9SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS-RK-9SP

DigiKey Part Number
LPS-RK-9SP-ND
Manufacturer
Manufacturer Product Number
LPS-RK-9SP
Description
LOW-PEAK DUAL ELEMENT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
600 VDC
Series
Response Time
Slow Blow
Packaging
Bulk
Applications
Electrical, Industrial
Part Status
Active
Approval Agency
CE, CSA, cULus, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
300kA AC, 100kA DC
Fuse Type
Cartridge
Package / Case
Cartridge, Non-Standard
Current Rating (Amps)
9A
Size / Dimension
0.810" Dia x 5.000" L (20.57mm x 127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1074,89600 €748,96 €
Manufacturers Standard Package
Unit Price without VAT:74,89600 €
Unit Price with VAT:89,12624 €