
LPS-RK-400SP-TP | |
|---|---|
DigiKey Part Number | LPS-RK-400SP-TP-ND |
Manufacturer | |
Manufacturer Product Number | LPS-RK-400SP-TP |
Description | CLASS RK1 TIN PLATED |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 400A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class RK1 |
Part Status Active | Approval Agency CE, CSA, cULus, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 300kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 400A | Size / Dimension 0.810" Dia x 5.000" L (20.57mm x 127.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.640,52000 € | 1.640,52 € |
| Unit Price without VAT: | 1.640,52000 € |
|---|---|
| Unit Price with VAT: | 1.952,21880 € |

