
LPS-RK-350SPI | |
|---|---|
DigiKey Part Number | LPS-RK-350SPI-ND |
Manufacturer | |
Manufacturer Product Number | LPS-RK-350SPI |
Description | INDICATING LPS-RK 350SP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Class RK1 |
Mounting Type Requires Holder | Approval Agency CE, CSA, cULus, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 300kA AC, 100kA DC |
Current Rating (Amps) 350A | Package / Case Cartridge, Non-Standard |
Voltage Rating - AC 600 VAC | Size / Dimension 0.810" Dia x 5.000" L (20.57mm x 127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.063,41000 € | 1.063,41 € |
| Unit Price without VAT: | 1.063,41000 € |
|---|---|
| Unit Price with VAT: | 1.265,45790 € |

