
LPS-RK-250SP | |
|---|---|
DigiKey Part Number | LPS-RK-250SP-ND |
Manufacturer | |
Manufacturer Product Number | LPS-RK-250SP |
Description | LOW-PEAK DUAL ELEMENT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 250A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class RK1 |
Part Status Active | Approval Agency CE |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 300kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 250A | Size / Dimension 2.360" Dia x 11.630" L (59.94mm x 295.40mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 991,30000 € | 991,30 € |
| Unit Price without VAT: | 991,30000 € |
|---|---|
| Unit Price with VAT: | 1.179,64700 € |

