Image for LPS-RK-200SPI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS-RK-200SPI

DigiKey Part Number
LPS-RK-200SPI-ND
Manufacturer
Manufacturer Product Number
LPS-RK-200SPI
Description
INDICATING LPS-RK 200SP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
200A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
600 VDC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
Indicating
Class
RK1
Approval Agency
CE, CSA, cULus, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
300kA AC, 100kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.810" Dia x 5.000" L (20.57mm x 127.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1573,00000 €573,00 €
Manufacturers Standard Package
Unit Price without VAT:573,00000 €
Unit Price with VAT:681,87000 €