
LPS-RK-100SP | |
|---|---|
DigiKey Part Number | 2041-1106-ND |
Manufacturer | |
Manufacturer Product Number | LPS-RK-100SP |
Description | FUSE CRTRDGE 100A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Motor Protection, Transformer Protection |
Packaging Bulk | Class RK1 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 300kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 100A | Size / Dimension 1.110" Dia x 7.880" L (28.19mm x 200.15mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 202,80000 € | 1.014,00 € |
| Unit Price without VAT: | 202,80000 € |
|---|---|
| Unit Price with VAT: | 241,33200 € |

