
LPS-RK-1-8/10SP | |
|---|---|
DigiKey Part Number | LPS-RK-1-8/10SP-ND |
Manufacturer | |
Manufacturer Product Number | LPS-RK-1-8/10SP |
Description | LOW-PEAK DUAL ELEMENT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class RK1 |
Part Status Active | Approval Agency CE, CSA, cULus, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 300kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 1.8A | Size / Dimension 0.810" Dia x 5.000" L (20.57mm x 127.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 90,33000 € | 903,30 € |
| Unit Price without VAT: | 90,33000 € |
|---|---|
| Unit Price with VAT: | 107,49270 € |

