
LPNRK5SPNP | |
|---|---|
DigiKey Part Number | LPNRK5SPNP-ND |
Manufacturer | |
Manufacturer Product Number | LPNRK5SPNP |
Description | LOW PEAK NI PLATED CAPS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 55A Fuse Cartridge Requires Holder |
Category | Current Rating (Amps) 55A |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class RK1 |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.560" Dia x 2.000" L (14.22mm x 50.80mm) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 88,42200 € | 884,22 € |
| Unit Price without VAT: | 88,42200 € |
|---|---|
| Unit Price with VAT: | 105,22218 € |

