
LPN-RK-50SP | |
|---|---|
DigiKey Part Number | LPN-RK-50SP-ND |
Manufacturer | |
Manufacturer Product Number | LPN-RK-50SP |
Description | LOW PEAK DUAL ELEMENT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Category | Voltage Rating - DC 125 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class H |
Part Status Active | Approval Agency CE |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 300kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 50A | Size / Dimension 0.810" Dia x 3.000" L (20.57mm x 76.20mm) |
Voltage Rating - AC 250 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 55,05200 € | 550,52 € |
| Unit Price without VAT: | 55,05200 € |
|---|---|
| Unit Price with VAT: | 65,51188 € |

