
LPN-RK-2/10SP | |
|---|---|
DigiKey Part Number | LPN-RK-2/10SP-ND |
Manufacturer | |
Manufacturer Product Number | LPN-RK-2/10SP |
Description | LOW PEAK DUAL ELEMENT |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 200mA 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Category | Voltage Rating - DC 125 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class H |
Part Status Active | Approval Agency CE |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 300kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 200mA | Size / Dimension 0.560" Dia x 2.000" L (14.22mm x 50.80mm) |
Voltage Rating - AC 250 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 58,73200 € | 587,32 € |
| Unit Price without VAT: | 58,73200 € |
|---|---|
| Unit Price with VAT: | 69,89108 € |

