
LPN-RK-110SPI | |
|---|---|
DigiKey Part Number | LPN-RK-110SPI-ND |
Manufacturer | |
Manufacturer Product Number | LPN-RK-110SPI |
Description | INDICATING LPN-RK 110SP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110A 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 110A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | H | |
Approval Agency | CE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300kA AC, 100kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.810" Dia x 3.000" L (20.57mm x 76.20mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,20000 € | 374,20 € |
| Unit Price without VAT: | 374,20000 € |
|---|---|
| Unit Price with VAT: | 445,29800 € |

