Image for LPN-RK-100SPI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPN-RK-100SPI

DigiKey Part Number
LPN-RK-100SPI-ND
Manufacturer
Manufacturer Product Number
LPN-RK-100SPI
Description
INDICATING LPN-RK-100SP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100A 250 VAC 250 VDC Fuse Cartridge Requires Holder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
250 VDC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Slow Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Features
Indicating
Part Status
Active
Class
H
Mounting Type
Requires Holder
Approval Agency
CE
Fuse Type
Cartridge
Breaking Capacity @ Rated Voltage
300kA AC, 100kA DC
Current Rating (Amps)
100A
Package / Case
Cartridge, Non-Standard
Voltage Rating - AC
250 VAC
Size / Dimension
0.810" Dia x 3.000" L (20.57mm x 76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5127,26600 €636,33 €
Manufacturers Standard Package
Unit Price without VAT:127,26600 €
Unit Price with VAT:151,44654 €