
LPJ-50SP | |
|---|---|
DigiKey Part Number | 283-3465-ND |
Manufacturer | |
Manufacturer Product Number | LPJ-50SP |
Description | FUSE CARTRIDGE 50A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | J | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300kA AC, 100kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.060" Dia x 2.380" L (26.92mm x 60.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,33000 € | 151,33 € |
| 5 | 125,46000 € | 627,30 € |
| 10 | 115,67200 € | 1.156,72 € |
| 50 | 95,61060 € | 4.780,53 € |
| Unit Price without VAT: | 151,33000 € |
|---|---|
| Unit Price with VAT: | 180,08270 € |


