
LPJ-3SP | |
|---|---|
DigiKey Part Number | 2041-LPJ-3SP-ND |
Manufacturer | |
Manufacturer Product Number | LPJ-3SP |
Description | FUSE CARTRIDGE 3A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | J | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300kA AC, 100kA DC | |
Package / Case | Cylindrical, Alarm Indicating | |
Size / Dimension | 0.810" Dia x 2.250" L (20.57mm x 57.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,08000 € | 96,08 € |
| 5 | 79,68200 € | 398,41 € |
| 10 | 73,48100 € | 734,81 € |
| 50 | 60,78240 € | 3.039,12 € |
| 100 | 55,96120 € | 5.596,12 € |
| Unit Price without VAT: | 96,08000 € |
|---|---|
| Unit Price with VAT: | 114,33520 € |

