
LPJ-350SP | |
|---|---|
DigiKey Part Number | 2041-LPJ-350SP-ND |
Manufacturer | |
Manufacturer Product Number | LPJ-350SP |
Description | FUSE CRTRDGE 350A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 350A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class J |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 300kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 350A | Size / Dimension 2.000" Dia x 3.380" L (50.80mm x 85.85mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 876,90000 € | 876,90 € |
| 5 | 725,81400 € | 3.629,07 € |
| 10 | 668,48400 € | 6.684,84 € |
| Unit Price without VAT: | 876,90000 € |
|---|---|
| Unit Price with VAT: | 1.043,51100 € |

