
LPJ-300SPI | |
|---|---|
DigiKey Part Number | LPJ-300SPI-ND |
Manufacturer | |
Manufacturer Product Number | LPJ-300SPI |
Description | FUSE CRTRDGE 300A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 300A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 300A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | J | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300kA AC, 100kA DC | |
Package / Case | Cylindrical, Alarm Indicator, Blade Terminal | |
Size / Dimension | 2.000" Dia x 3.380" L (50.80mm x 85.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.082,07000 € | 1.082,07 € |
| Unit Price without VAT: | 1.082,07000 € |
|---|---|
| Unit Price with VAT: | 1.287,66330 € |

