
LPJ-2-1/2SP | |
|---|---|
DigiKey Part Number | LPJ-2-1/2SP-ND |
Manufacturer | |
Manufacturer Product Number | LPJ-2-1/2SP |
Description | FUSE CRTRDGE 2.5A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.5A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class J |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 300kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Alarm Indicating |
Current Rating (Amps) 2.5A | Size / Dimension 0.810" Dia x 2.250" L (20.57mm x 57.15mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 82,98800 € | 829,88 € |
| Unit Price without VAT: | 82,98800 € |
|---|---|
| Unit Price with VAT: | 98,75572 € |

