
LP-CC-5 | |
|---|---|
DigiKey Part Number | 2041-1093-ND |
Manufacturer | |
Manufacturer Product Number | LP-CC-5 |
Description | FUSE CARTRIDGE 5A 600VAC/150VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5A 600 VAC 150 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 150 VDC | |
Response Time | Slow Blow | |
Applications | Motor Protection | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.394" Dia x 1.496" L (10.00mm x 38.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,06000 € | 84,06 € |
| 5 | 69,71800 € | 348,59 € |
| 10 | 64,29500 € | 642,95 € |
| 50 | 53,18960 € | 2.659,48 € |
| 100 | 48,97420 € | 4.897,42 € |
| Unit Price without VAT: | 84,06000 € |
|---|---|
| Unit Price with VAT: | 100,03140 € |










