
LP-CC-2-1/2 | |
|---|---|
DigiKey Part Number | LP-CC-2-1/2-ND |
Manufacturer | |
Manufacturer Product Number | LP-CC-2-1/2 |
Description | FUSE CRTRDGE 2.5A 600VAC/300VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.5A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Motor Protection |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency CE, CSA, UR |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 2.5A | Size / Dimension 0.394" Dia x 1.496" L (10.00mm x 38.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 66,57900 € | 665,79 € |
| Unit Price without VAT: | 66,57900 € |
|---|---|
| Unit Price with VAT: | 79,22901 € |

