KWS-R-500 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: 2.196,04000 €
Datasheet
Image for KWS-R-500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KWS-R-500

DigiKey Part Number
KWS-R-500-ND
Manufacturer
Manufacturer Product Number
KWS-R-500
Description
FUSE CRTRDGE 500A 600VAC/VDC
Customer Reference
Detailed Description
500A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
600 VDC
Series
Response Time
Fast Blow
Packaging
Bulk
Applications
Electrical, Industrial
Part Status
Obsolete
Class
RK1
Mounting Type
Requires Holder
Approval Agency
CE, CSA, UL
Fuse Type
Cartridge
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Current Rating (Amps)
500A
Package / Case
Cartridge, Non-Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KTS-R-500Eaton - Bussmann Electrical Division0KTS-R-500-ND2.196,04000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes