
KWS-R-5 | |
|---|---|
DigiKey Part Number | KWS-R-5-ND |
Manufacturer | |
Manufacturer Product Number | KWS-R-5 |
Description | FUSE LIMITRON FAST ACTING |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 5A 600 VAC Fuse Cartridge Requires Holder |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Class RK1 |
Part Status Active | Approval Agency CE |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 5A | Size / Dimension 0.810" Dia x 5.000" L (20.57mm x 127.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 97,98200 € | 979,82 € |
| Unit Price without VAT: | 97,98200 € |
|---|---|
| Unit Price with VAT: | 116,59858 € |

