
KWS-R-35 | |
|---|---|
DigiKey Part Number | KWS-R-35-ND |
Manufacturer | |
Manufacturer Product Number | KWS-R-35 |
Description | FUSE LIMITRON FAST ACTING |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 35A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Class RK1 |
Mounting Type Requires Holder | Approval Agency CE |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Current Rating (Amps) 35A | Package / Case Cartridge, Non-Standard |
Voltage Rating - AC 600 VAC | Size / Dimension 1.060" Dia x 5.500" L (26.92mm x 139.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 197,99400 € | 1.979,94 € |
| Unit Price without VAT: | 197,99400 € |
|---|---|
| Unit Price with VAT: | 235,61286 € |

