
KWN-R-6 | |
|---|---|
DigiKey Part Number | KWN-R-6-ND |
Manufacturer | |
Manufacturer Product Number | KWN-R-6 |
Description | FUSE LIMITRON FAST ACTING |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 6A 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Category | Voltage Rating - DC 250 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class RK1 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 6A | Size / Dimension 0.560" Dia x 2.000" L (14.22mm x 50.80mm) |
Voltage Rating - AC 250 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 92,90100 € | 929,01 € |
| Unit Price without VAT: | 92,90100 € |
|---|---|
| Unit Price with VAT: | 110,55219 € |

