KWN-R-500 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: 1.888,17000 €
Image for KWN-R-500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KWN-R-500

DigiKey Part Number
KWN-R-500-ND
Manufacturer
Manufacturer Product Number
KWN-R-500
Description
FUSE CRTRDGE 500A 250VAC/VDC
Customer Reference
Detailed Description
500A 250 VAC 250 VDC Fuse Cartridge Requires Holder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
250 VDC
Series
Response Time
Fast Blow
Packaging
Bulk
Applications
Electrical, Industrial
Part Status
Obsolete
Class
RK1
Mounting Type
Requires Holder
Approval Agency
CE, CSA, UL
Fuse Type
Cartridge
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Current Rating (Amps)
500A
Package / Case
Cartridge, Non-Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KTN-R-500Eaton - Bussmann Electrical Division0KTN-R-500-ND1.888,17000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes