
KWN-R-20 | |
|---|---|
DigiKey Part Number | KWN-R-20-ND |
Manufacturer | |
Manufacturer Product Number | KWN-R-20 |
Description | FUSE LIMITRON FAST ACTING |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 20A Fuse Cartridge Requires Holder |
Category | Current Rating (Amps) 20A |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Class RK1 |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.560" Dia x 2.000" L (14.22mm x 50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 93,02600 € | 930,26 € |
| Unit Price without VAT: | 93,02600 € |
|---|---|
| Unit Price with VAT: | 110,70094 € |

