
KUXSC8 | |
|---|---|
DigiKey Part Number | KUXSC8-ND |
Manufacturer | |
Manufacturer Product Number | KUXSC8 |
Description | CONN BARRIER STRIP 8CIRC 0.625" |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.625" (15.88mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Eaton - Bussmann Electrical Division | Wire Gauge 6-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 8 | Color Black |
Number of Wire Entries 16 | Mounting Type Chassis, Panel |
Pitch 0.625" (15.88mm) | Operating Temperature 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 60A | Material Flammability Rating UL94 V-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KU8 | Eaton - Bussmann Electrical Division | 0 | KU8-ND | 21,51920 € | Parametric Equivalent |
| KU8-MT | Eaton - Bussmann Electrical Division | 9 | 2041-KU8-MT-ND | 31,62000 € | Parametric Equivalent |
| KUSC8 | Eaton - Bussmann Electrical Division | 0 | KUSC8-ND | 37,05000 € | Parametric Equivalent |
| KUX8 | Eaton - Bussmann Electrical Division | 0 | KUX8-ND | 20,31100 € | Parametric Equivalent |
| KUXSC8-BP | Eaton - Bussmann Electrical Division | 0 | KUXSC8-BP-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 35,57440 € | 1.778,72 € |
| Unit Price without VAT: | 35,57440 € |
|---|---|
| Unit Price with VAT: | 42,33354 € |


