6 Circuit 0.625" (15.88mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUXSC6

DigiKey Part Number
2041-KUXSC6-ND
Manufacturer
Manufacturer Product Number
KUXSC6
Description
CONN BARRIER STRIP 6CIRC 0.625"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Circuit 0.625" (15.88mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
Eaton - Bussmann Electrical Division
Wire Gauge
6-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
Closed
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
6
Color
Black
Number of Wire Entries
12
Mounting Type
Chassis, Panel
Pitch
0.625" (15.88mm)
Operating Temperature
105°C
Number of Rows
2
Material - Insulation
Thermoplastic
Current Rating (Amps)
60A
Material Flammability Rating
UL94 V-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,89000 €41,89 €
1030,51300 €305,13 €
2527,62600 €690,65 €
5025,94020 €1.297,01 €
10024,60720 €2.460,72 €
25023,27872 €5.819,68 €
Manufacturers Standard Package
Unit Price without VAT:41,89000 €
Unit Price with VAT:49,84910 €