Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KUXSC6-WWC | |
|---|---|
DigiKey Part Number | KUXSC6-WWC-ND |
Manufacturer | |
Manufacturer Product Number | KUXSC6-WWC |
Description | BARRIER STRIP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.626" (15.90mm) Barrier Block Connector Screws |
Category | Wire Gauge 6-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Cover, End Plates, Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 6 | Terminal Screw Material Steel |
Number of Wire Entries 12 | Terminal Screw Finish Zinc |
Pitch 0.626" (15.90mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature 105°C |
Current Rating (Amps) 60A | Material - Insulation Polymer Noryl (PPO+PS) |
Voltage Rating 600V | Material Flammability Rating UL94 V-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KU6-BPWCMT | Eaton - Bussmann Electrical Division | 0 | KU6-BPWCMT-ND | 26,72120 € | Parametric Equivalent |
| KU6-WC | Eaton - Bussmann Electrical Division | 0 | KU6-WC-ND | 19,58660 € | Parametric Equivalent |
| KU6-WWCMT | Eaton - Bussmann Electrical Division | 0 | KU6-WWCMT-ND | 26,41840 € | Parametric Equivalent |
| KU6-WWCNUV | Eaton - Bussmann Electrical Division | 0 | KU6-WWCNUV-ND | 23,46620 € | Parametric Equivalent |
| KUSC6-WC | Eaton - Bussmann Electrical Division | 0 | KUSC6-WC-ND | 32,80560 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 34,69920 € | 1.734,96 € |
| Unit Price without VAT: | 34,69920 € |
|---|---|
| Unit Price with VAT: | 41,29205 € |

