Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KUXSC4S2093 | |
|---|---|
DigiKey Part Number | 2041-KUXSC4S2093-ND |
Manufacturer | |
Manufacturer Product Number | KUXSC4S2093 |
Description | SPECIAL TERM. BLOCK 4CKT |
Customer Reference | |
Detailed Description | 4 Circuit 0.626" (15.90mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Eaton - Bussmann Electrical Division | Wire Gauge 6-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 4 | Color Black |
Number of Wire Entries 8 | Mounting Type Chassis, Panel |
Pitch 0.626" (15.90mm) | Operating Temperature 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 60A | Material Flammability Rating UL94 V-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KU4-MT | Eaton - Bussmann Electrical Division | 0 | KU4-MT-ND | 13,77900 € | Parametric Equivalent |
| KURL4-BP | Eaton - Bussmann Electrical Division | 0 | KURL4-BP-ND | 17,47960 € | Parametric Equivalent |
| KUSC4-BP | Eaton - Bussmann Electrical Division | 0 | 2041-KUSC4-BP-ND | 20,37320 € | Parametric Equivalent |
| KUSC4-W | Eaton - Bussmann Electrical Division | 0 | KUSC4-W-ND | 20,37320 € | Parametric Equivalent |
| KUX4-BP | Eaton - Bussmann Electrical Division | 0 | 2041-KUX4-BP-ND | 0,00000 € | Parametric Equivalent |

