Image for KUXSC4-WWCPT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUXSC4-WWCPT

DigiKey Part Number
2041-KUXSC4-WWCPT-ND
Manufacturer
Manufacturer Product Number
KUXSC4-WWCPT
Description
CONN BARRIER STRIP 4CIRC 0.625"
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
4 Circuit 0.625" (15.88mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
4
Number of Wire Entries
8
Pitch
0.625" (15.88mm)
Number of Rows
2
Current Rating (Amps)
60A
Voltage Rating
600V
Wire Gauge
6-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Cover, End Plates, Flange, Marker Strip
Color
Black
Terminal Screw Material
Brass
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,12000 €45,12 €
1032,93100 €329,31 €
2529,85120 €746,28 €
5028,05520 €1.402,76 €
10026,63670 €2.663,67 €
25025,22424 €6.306,06 €
Manufacturers Standard Package
Unit Price without VAT:45,12000 €
Unit Price with VAT:53,69280 €