
KUXSC4-WPT | |
|---|---|
DigiKey Part Number | KUXSC4-WPT-ND |
Manufacturer | |
Manufacturer Product Number | KUXSC4-WPT |
Description | BARRIER STRIP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.626" (15.90mm) Barrier Block Connector Screws |
Category | Wire Gauge 6-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange, Marking Strip |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Terminal Screw Material Steel |
Number of Wire Entries 8 | Terminal Screw Finish Zinc |
Pitch 0.626" (15.90mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature 105°C |
Current Rating (Amps) 60A | Material - Insulation Polymer Noryl (PPO+PS) |
Voltage Rating 600V | Material Flammability Rating UL94 V-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,62720 € | 1.181,36 € |
| Unit Price without VAT: | 23,62720 € |
|---|---|
| Unit Price with VAT: | 28,11637 € |

