
KUX12 | |
|---|---|
DigiKey Part Number | KUX12-ND |
Manufacturer | |
Manufacturer Product Number | KUX12 |
Description | CONN BARRIER STRP 12CIRC 0.625" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.625" (15.88mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Eaton - Bussmann Electrical Division | Wire Gauge 6-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 12 | Color Black |
Number of Wire Entries 24 | Mounting Type Chassis, Panel |
Pitch 0.625" (15.88mm) | Operating Temperature 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 60A | Material Flammability Rating UL94 V-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KU12 | Eaton - Bussmann Electrical Division | 44 | 2041-KU12-ND | 39,16000 € | Parametric Equivalent |
| KU12-WMT | Eaton - Bussmann Electrical Division | 0 | KU12-WMT-ND | 42,09480 € | Parametric Equivalent |
| KUSC12 | Eaton - Bussmann Electrical Division | 0 | KUSC12-ND | 52,87760 € | Parametric Equivalent |
| KUXSC12-W | Eaton - Bussmann Electrical Division | 0 | KUXSC12-W-ND | 56,74800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 29,80240 € | 1.490,12 € |
| Unit Price without VAT: | 29,80240 € |
|---|---|
| Unit Price with VAT: | 35,46486 € |


