
KUSC6 | |
|---|---|
DigiKey Part Number | 2041-KUSC6-ND |
Manufacturer | |
Manufacturer Product Number | KUSC6 |
Description | CONN BARRIER STRIP 6CIRC 0.625" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.625" (15.88mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Eaton - Bussmann Electrical Division | Wire Gauge 6-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 6 | Color Black |
Number of Wire Entries 12 | Mounting Type Chassis, Panel |
Pitch 0.625" (15.88mm) | Operating Temperature 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 60A | Material Flammability Rating UL94 V-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,31000 € | 41,31 € |
| 10 | 30,08700 € | 300,87 € |
| 25 | 27,23760 € | 680,94 € |
| 50 | 25,57340 € | 1.278,67 € |
| 100 | 24,25750 € | 2.425,75 € |
| 250 | 22,94604 € | 5.736,51 € |
| Unit Price without VAT: | 41,31000 € |
|---|---|
| Unit Price with VAT: | 49,15890 € |

