
KU6 | |
|---|---|
DigiKey Part Number | 2041-KU6-ND |
Manufacturer | |
Manufacturer Product Number | KU6 |
Description | CONN BARRIER STRIP 6CIRC 0.625" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.625" (15.88mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Eaton - Bussmann Electrical Division | Wire Gauge 6-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 6 | Color Black |
Number of Wire Entries 12 | Mounting Type Chassis, Panel |
Pitch 0.625" (15.88mm) | Operating Temperature 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 60A | Material Flammability Rating UL94 V-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,55000 € | 21,55 € |
| 10 | 15,45800 € | 154,58 € |
| 25 | 13,84040 € | 346,01 € |
| 50 | 12,88200 € | 644,10 € |
| 100 | 12,11700 € | 1.211,70 € |
| 250 | 11,34832 € | 2.837,08 € |
| 500 | 10,91262 € | 5.456,31 € |
| Unit Price without VAT: | 21,55000 € |
|---|---|
| Unit Price with VAT: | 25,64450 € |

