
KTS-R-70 | |
|---|---|
DigiKey Part Number | KTS-R-70-ND |
Manufacturer | |
Manufacturer Product Number | KTS-R-70 |
Description | FUSE LIMITRON FAST ACTING |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70 A 600 V 600 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Bolt Mount | Approval Agency CE, CSA, UL |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 1.000" Dia x 7.880" L (25.40mm x 200.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,34000 € | 493,34 € |
| Unit Price without VAT: | 493,34000 € |
|---|---|
| Unit Price with VAT: | 587,07460 € |

