Image for KTS-R-600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS-R-600

DigiKey Part Number
KTS-R-600-ND
Manufacturer
Manufacturer Product Number
KTS-R-600
Description
FUSE LIMITRON FAST ACTING
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 A 600 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
200kA
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Bolt Mount
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
2.500" Dia x 13.380" L (63.50mm x 339.85mm)
Current Rating (Amps)
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
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.065,44000 €2.065,44 €
Manufacturers Standard Package
Unit Price without VAT:2.065,44000 €
Unit Price with VAT:2.457,87360 €