Image for KTS-R-400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS-R-400

DigiKey Part Number
KTS-R-400-ND
Manufacturer
Manufacturer Product Number
KTS-R-400
Description
FUSE LIMITRON FAST ACTING
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
400 A 600 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200kA
Approval Agency
CE, CSA, UL
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
2.000" Dia x 11.630" L (50.80mm x 295.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131.317,32538 €17.125,23 €
Manufacturers Standard Package
Unit Price without VAT:1.317,32538 €
Unit Price with VAT:1.567,61720 €