
KTS-R-3 | |
|---|---|
DigiKey Part Number | KTS-R-3-ND |
Manufacturer | |
Manufacturer Product Number | KTS-R-3 |
Description | FUSE LIMITRON FAST ACTING |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 600 V 300 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.810" Dia x 5.000" L (20.57mm x 127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 100,31000 € | 1.003,10 € |
| Unit Price without VAT: | 100,31000 € |
|---|---|
| Unit Price with VAT: | 119,36890 € |

